72251-6168TA vs 72251-B165TA feature comparison

72251-6168TA Amphenol FCi

Buy Now Datasheet

72251-B165TA Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PACKAGING, WITH DATE CODE TUBE PACKAGING, WITH DATE CODE
Body Breadth 0.35 inch 0.35 inch
Body Depth 0.365 inch 0.365 inch
Body Length 1.091 inch 1.091 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) NICKEL PALLADIUM GOLD (30)
Contact Finish Termination NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 100000000000 Ω 100000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYCARBONATE POLYCARBONATE
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch 30u inch
Polarization Key CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.18 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Withdrawl Force-Min .2502 N .2502 N
Base Number Matches 1 1

Compare 72251-6168TA with alternatives

Compare 72251-B165TA with alternatives