72251-2168 vs 72252-61610 feature comparison

72251-2168 Amphenol FCi

Buy Now Datasheet

72252-61610 Amphenol FCi

Buy Now Datasheet
Obsolete Obsolete
FCI FCI
compliant compliant
POLARIZED TRAY PACKAGING
BOARD CONNECTOR BOARD CONNECTOR
GOLD (5) NICKEL PALLADIUM GOLD
MALE MALE
NO
NO NO
NO
e4 e4
NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
94V-0
1 1
No
No
0.35 inch
0.365 inch
1.091 inch
RECEPTACLE
NICKEL PALLADIUM GOLD (15)
PHOSPHOR BRONZE
RECTANGULAR
15 mΩ
SQ PIN-SKT
1000VAC V
100 Cycles
2.224 N
100000000000 Ω
BLUE
POLYBUTYLENE TEREPHTHALATE
0.1 inch
0.1 inch
2
125 °C
-65 °C
RECTANGULAR
2.54 mm
15u inch
CTR W/GUIDE SLOTS
3 A
UL, CSA
0.105 inch
.2502 N

Compare 72251-2168 with alternatives

Compare 72252-61610 with alternatives