72251-13410RALF vs 72252-B341TRALF feature comparison

72251-13410RALF Amphenol FCi

Buy Now Datasheet

72252-B341TRALF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination GOLD GOLD FLASH OVER PALLADIUM NICKEL
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
JESD-609 Code e4 e4
Base Number Matches 1 1

Compare 72251-13410RALF with alternatives

Compare 72252-B341TRALF with alternatives