72250-G305GR
vs
72250-G3020R
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
GPAX TAPE & REEL PACKAGING
|
TRAY PACKAGING
|
Body Breadth |
0.35 inch
|
0.35 inch
|
Body Depth |
0.365 inch
|
0.365 inch
|
Body Length |
1.791 inch
|
1.791 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
2.224 N
|
Insulation Resistance |
100000000000 Ω
|
100000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYCARBONATE
|
POLYCARBONATE
|
JESD-609 Code |
e0
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
15u inch
|
Polarization Key |
CTR W/GUIDE SLOTS
|
CTR W/GUIDE SLOTS
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.15 inch
|
0.12 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
30
|
30
|
Withdrawl Force-Min |
.2502 N
|
.2502 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 72250-G305GR with alternatives
Compare 72250-G3020R with alternatives