72250-B142TRALF vs 72250-B145GR feature comparison

72250-B142TRALF Amphenol FCi

Buy Now Datasheet

72250-B145GR Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER PALLADIUM NICKEL (30) NICKEL PALLADIUM GOLD (30)
Contact Finish Termination GOLD FLASH OVER PALLADIUM NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
JESD-609 Code e4 e0
Base Number Matches 1 1
Pbfree Code No
Additional Feature GPAX TAPE & REEL PACKAGING
Body Breadth 0.35 inch
Body Depth 0.365 inch
Body Length 0.992 inch
Body/Shell Style RECEPTACLE
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 2.224 N
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material POLYCARBONATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14
Withdrawl Force-Min .2502 N

Compare 72250-B142TRALF with alternatives

Compare 72250-B145GR with alternatives