72250-9345G vs 72255-A345GRA feature comparison

72250-9345G Amphenol FCi

Buy Now Datasheet

72255-A345GRA Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
Additional Feature GPAX TAPE & REEL PACKAGING TAPE&REEL PKG, W/ DATE CODE
Body Breadth 0.35 inch 0.35 inch
Body Depth 0.365 inch 0.365 inch
Body Length 1.992 inch 1.992 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (30)
Contact Finish Termination GOLD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 100 Cycles 100 Cycles
Filter Feature NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 100000000000 Ω 100000000000 Ω
Insulator Color BLACK GRAY
Insulator Material POLYCARBONATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 15u inch 30u inch
Polarization Key CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.15 inch 0.15 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
Withdrawl Force-Min .2502 N .2502 N
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 72250-9345G with alternatives

Compare 72255-A345GRA with alternatives