72250-6102TR vs 72255-5105GRA feature comparison

72250-6102TR Amphenol FCi

Buy Now Datasheet

72255-5105GRA Amphenol FCi

Buy Now Datasheet
No No
No No
Obsolete Obsolete
FCI FCI
compliant compliant
TUBE PACKAGING TAPE&REEL PKG, W/ DATE CODE
0.35 inch 0.35 inch
0.365 inch 0.365 inch
0.79 inch 0.79 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NICKEL PALLADIUM GOLD (15) NICKEL PALLADIUM GOLD (30)
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
15 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 1000VAC V
100 Cycles 100 Cycles
NO NO
2.224 N 2.224 N
100000000000 Ω 100000000000 Ω
BLACK GRAY
POLYCARBONATE POLYBUTYLENE TEREPHTHALATE
e4 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 30u inch
CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
3 A 3 A
UL, CSA UL, CSA
0.12 inch 0.15 inch
2.54 mm 2.54 mm
SOLDER SOLDER
10 10
.2502 N .2502 N
1 1
EAR99
8536.69.40.40

Compare 72250-6102TR with alternatives

Compare 72255-5105GRA with alternatives