72250-23020RALF Amphenol FCiBuy Now Datasheet |
72252-63020RALF Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | FCI | FCI |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD (5) | GOLD FLASH OVER PALLADIUM NICKEL (15) |
Contact Finish Termination | GOLD | GOLD FLASH OVER PALLADIUM NICKEL |
Contact Material | PHOSPHOR BRONZE | PHOSPHOR BRONZE |
JESD-609 Code | e4 | e4 |
Base Number Matches | 1 | 1 |