72245LB15PFG vs IDT72245LB15PFGI feature comparison

72245LB15PFG Renesas Electronics Corporation

Buy Now Datasheet

IDT72245LB15PFGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code R-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Memory Density 73728 bit 73728 bit
Memory IC Type BI-DIRECTIONAL FIFO OTHER FIFO
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4KX18 4KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Package Description LQFP, QFP64,.66SQ,32
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 66.7 MHz
Length 14 mm
Package Code LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Style FLATPACK, LOW PROFILE
Seated Height-Max 1.6 mm
Terminal Pitch 0.8 mm
Width 14 mm

Compare 72245LB15PFG with alternatives

Compare IDT72245LB15PFGI with alternatives