72201L15PFG vs 72V201L15PFGI8 feature comparison

72201L15PFG Renesas Electronics Corporation

Buy Now Datasheet

72V201L15PFGI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code R-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e3
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X9 256X9
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Standby Current-Max 0.005 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TQFP
Package Description TQFP-32
Pin Count 32
Manufacturer Package Code PRG32
ECCN Code EAR99
HTS Code 8542.32.00.71
Length 7 mm
Package Code LQFP
Package Style FLATPACK, LOW PROFILE
Seated Height-Max 1.6 mm
Terminal Pitch 0.8 mm
Width 7 mm

Compare 72201L15PFG with alternatives

Compare 72V201L15PFGI8 with alternatives