7220101060 vs STL210-2130DTT-005U feature comparison

7220101060 W+P Products GmbH

Buy Now Datasheet

STL210-2130DTT-005U MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.125 inch 0.125 inch
Body Depth 0.256 inch 0.256 inch
Body Length 0.197 inch 0.197 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination TIN Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Contact Row Spacing 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .9906 mm .9906 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.307 inch 0.307 inch
Terminal Pitch 0.9906 mm 0.9906 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
JESD-609 Code e3

Compare 7220101060 with alternatives

Compare STL210-2130DTT-005U with alternatives