721-206/026-045
vs
231-206/008-000/033-000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WAGO CORP
|
WAGO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Fastening Method |
SPRING LOADED
|
CONNECTOR
|
Mounting Type |
CABLE
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
6
|
6
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL; VDE
|
CSA; UL; VDE
|
Terminal and Terminal Block Type |
MODULAR TERMINAL BLOCK
|
MODULAR TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAGE CLAMP, LATCHED
|
Wire Cross Section |
|
2.5 mm2
|
|
|
|
Compare 721-206/026-045 with alternatives
Compare 231-206/008-000/033-000 with alternatives