721-206/008-047 WAGO Innovative ConnectionsBuy Now Datasheet |
231-206/008-000/035-000 WAGO Innovative ConnectionsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | WAGO CORP | WAGO CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | CAGE CLAMP, LATCHED | CAGE CLAMP, LATCHED |
Fastening Method | SPRING LOADED | CONNECTOR |
Mounting Type | CABLE | CABLE |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 6 | 6 |
Rated Current | 15 A | 15 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CSA; UL; VDE | CSA; UL; VDE |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | MODULAR TERMINAL BLOCK |
Wire Cross Section | 2.5 mm2 | 2.5 mm2 |
Wire Gauge | 12 AWG | 12 AWG |
Base Number Matches | 1 | 1 |