7205P3HCBE vs 7205P3HA3RE feature comparison

7205P3HCBE ITT Interconnect Solutions

Buy Now Datasheet

7205P3HA3RE C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Category CO2 Kg 5.5 5.5
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial Extended: -30C to +85C
Actuator Angle 25 deg 25 deg
Actuator Finish BRIGHT CHROME BRIGHT CHROME
Actuator Length 0.45 inch 0.45 inch
Actuator Material BRASS BRASS
Actuator Type PADDLE TOGGLE
Additional Feature HIGH TORQUE BUSHING
Body Breadth 11.43 mm 11.43 mm
Body Height 34.1884 mm 16.51 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.25 inch 0.314 inch
Bushing Length 0.296 inch 0.296 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VRMS V 1400VAC V
Electrical Life 40000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COIN SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 6 8
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action HORIZONTAL MOMENTARY
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish GOLD/NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length 0.25 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Rohs Code Yes
parentfamilyid 224645975
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Actuator Color CHROME
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
JESD-609 Code e3

Compare 7205P3HCBE with alternatives

Compare 7205P3HA3RE with alternatives