7204L50PG
vs
IDT72045S50PB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-28
0.600 INCH, PLASTIC, DIP-48
Pin Count
28
48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
65 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T48
JESD-609 Code
e3
e0
Length
36.576 mm
Memory Density
36864 bit
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
18
Number of Functions
1
1
Number of Terminals
28
48
Number of Words
4096 words
8192 words
Number of Words Code
4000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
8KX18
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.699 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
1
Compare 7204L50PG with alternatives
Compare IDT72045S50PB with alternatives