7204L50PDG vs IDT72045S50D feature comparison

7204L50PDG Integrated Device Technology Inc

Buy Now Datasheet

IDT72045S50D Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description GREEN, PLASTIC, DIP-28 CERDIP-48
Pin Count 28 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
Additional Feature RETRANSMIT
Cycle Time 65 ns 65 ns
JESD-30 Code R-PDIP-T28 R-GDIP-T48
JESD-609 Code e3 e0
Length 36.576 mm
Memory Density 36864 bit 147456 bit
Memory Width 9 18
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 48
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX9 8KX18
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.699 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm
Base Number Matches 1 1

Compare 7204L50PDG with alternatives

Compare IDT72045S50D with alternatives