7204L30LGB vs 7204L20LB8 feature comparison

7204L30LGB Integrated Device Technology Inc

Buy Now Datasheet

7204L20LB8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ LCC
Package Description GREEN, LCC-32 LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 30 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 40 ns 30 ns
JESD-30 Code S-XQCC-N32 R-XQCC-N32
JESD-609 Code e3 e0
Memory Density 36864 bit 36864 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 3 2
Manufacturer Package Code LC32
Date Of Intro 1988-01-01
Clock Frequency-Max (fCLK) 33.3 MHz
Length 13.97 mm
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 1
Package Equivalence Code LCC32,.45X.55
Peak Reflow Temperature (Cel) 240
Seated Height-Max 3.048 mm
Standby Current-Max 0.004 A
Supply Current-Max 0.15 mA
Terminal Pitch 1.27 mm
Width 11.4554 mm

Compare 7204L30LGB with alternatives

Compare 7204L20LB8 with alternatives