7203LHZQE22 vs 7203LHZQE feature comparison

7203LHZQE22 C&K

Buy Now Datasheet

7203LHZQE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 25 deg 25 deg
Actuator Color BLACK CHROME
Actuator Length 0.84 inch 0.84 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 11.43 mm 11.43 mm
Body Height 10.414 mm 10.414 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.314 inch 0.314 inch
Bushing Length 0.296 inch 0.296 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Function ON-OFF-ON ON-OFF-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.095 inch 0.095 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Actuator Finish BRIGHT CHROME
Switch Action LATCHED

Compare 7203LHZQE22 with alternatives

Compare 7203LHZQE with alternatives