7203L20TDB vs 7203L20PB feature comparison

7203L20TDB Integrated Device Technology Inc

Buy Now Datasheet

7203L20PB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CDIP DIP
Package Description CERDIP-28 DIP, DIP28,.6
Pin Count 28 28
Manufacturer Package Code SD28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Date Of Intro 1988-01-01
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 33.3 MHz 33.3 MHz
Cycle Time 30 ns 30 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.1475 mm 36.576 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 5.08 mm 4.699 mm
Standby Current-Max 0.004 A 0.025 A
Supply Current-Max 0.15 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 20

Compare 7203L20TDB with alternatives

Compare 7203L20PB with alternatives