7203L20JB vs CY7C429-20JCT feature comparison

7203L20JB Integrated Device Technology Inc

Buy Now Datasheet

CY7C429-20JCT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Pin Count 32 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 33.3 MHz
Cycle Time 30 ns 30 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.9954 mm 13.97 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.556 mm 3.55 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.15 mA 0.142 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 11.4554 mm 11.43 mm
Base Number Matches 2 1
Output Characteristics 3-STATE

Compare 7203L20JB with alternatives

Compare CY7C429-20JCT with alternatives