7203L15TPGI8
vs
IDT7203L15L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
THINDIP-28
LCC-32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
15 ns
15 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
25 ns
25 ns
JESD-30 Code
R-PDIP-T28
R-XQCC-N32
Length
34.671 mm
13.97 mm
Memory Density
18432 bit
18432 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
2KX9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
QCCN
Package Equivalence Code
DIP28,.3
LCC32,.45X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
4.572 mm
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.43 mm
Base Number Matches
1
3
Rohs Code
No
Part Package Code
QFJ
Pin Count
32
Clock Frequency-Max (fCLK)
40 MHz
JESD-609 Code
e0
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Terminal Finish
TIN LEAD
Compare 7203L15TPGI8 with alternatives
Compare IDT7203L15L with alternatives