7203J3ZBE2
vs
M2023TJG02-GA-1A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Angle
25 deg
25 deg
Actuator Color
BLACK
BLACK
Actuator Finish
MATTE
Actuator Length
0.32 inch
Actuator Material
NYLON
Actuator Type
ROCKER
ROCKER
Center Contact Material
COPPER ALLOY
COPPER
Center Contact Plating
GOLD OVER NICKEL
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
ON-OFF-ON
ON-OFF-ON
Contact Resistance
0.1 mΩ
0.02 mΩ
Dielectric Withstand Volts
1000VRMS V
1500VAC V
Electrical Life
40000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD
Housing Material
STAINLESS STEEL
DIALLYL PHTHALATE
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Body Breadth
12.7 mm
Body Height
9.4234 mm
Body Length or Diameter
13.0048 mm
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Compare 7203J3ZBE2 with alternatives
Compare M2023TJG02-GA-1A with alternatives