7202LA15SOGI
vs
7202LA15SOGI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
GREEN, SOIC-28
PLASTIC, SOIC-28
Pin Count
28
28
Manufacturer Package Code
PEG28
PEG28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.32.00.71
8542320071
Date Of Intro
1988-01-01
Access Time-Max
15 ns
15 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
40 MHz
Cycle Time
25 ns
25 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e3
Length
18.3642 mm
18.3642 mm
Memory Density
9216 bit
9216 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX9
1KX9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.5
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
3.048 mm
Standby Current-Max
0.005 A
0.005 A
Supply Current-Max
0.08 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.763 mm
8.763 mm
Base Number Matches
4
1
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Compare 7202LA15SOGI with alternatives
Compare 7202LA15SOGI8 with alternatives