7202LA15DGI vs 7202LA15PI feature comparison

7202LA15DGI Integrated Device Technology Inc

Buy Now Datasheet

7202LA15PI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, DIP28,.6 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Clock Frequency-Max (fCLK) 40 MHz 40 MHz
JESD-30 Code R-XDIP-T28 R-PDIP-T28
JESD-609 Code e3 e0
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX9 1KX9
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code PDIP
Pin Count 28
Manufacturer Package Code PD28
Additional Feature RETRANSMIT
Cycle Time 25 ns
Length 36.576 mm
Moisture Sensitivity Level 1
Number of Functions 1
Output Enable NO
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.699 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 20
Width 15.24 mm

Compare 7202LA15DGI with alternatives

Compare 7202LA15PI with alternatives