7201SPD9AV2BE2 vs 7201SPY3ABE2 feature comparison

7201SPD9AV2BE2 C&K

Buy Now Datasheet

7201SPY3ABE2 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 25 deg 25 deg
Actuator Color BLACK BLACK
Actuator Length 0.42 inch 0.42 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE TOGGLE
Body Breadth 12.7 mm 11.43 mm
Body Height 20.32 mm 16.51 mm
Body Length or Diameter 11.43 mm 12.7 mm
Bushing Length 0.35 inch 0.35 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 8 8
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.125 inch 0.125 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 7201SPD9AV2BE2 with alternatives

Compare 7201SPY3ABE2 with alternatives