7201L41YZQE22
vs
5646AB4N+U242N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
LEVER HANDLE WITH CAP
PADDLE TYPE
Body Breadth
11.43 mm
12 mm
Body Height
10.41 mm
12 mm
Body Length or Diameter
12.7 mm
13.2 mm
Contact (AC) Max Rating R Load
5A@120VAC
6A@125VAC
Contact Current(AC)-Max
5 A
6 A
Contact Current(DC)-Max
5 A
4 A
Contact (DC) Max Rating R Load
5A@28VDC
4A@30VDC
Contact Voltage(AC)-Max
120 V
125 V
Contact Voltage(DC)-Max
28 V
30 V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes