7200L50SOG8 vs IDT7200L50SO feature comparison

7200L50SOG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L50SO Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP28,.5 PLASTIC, SOIC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 15 MHz 15 MHz
Cycle Time 65 ns 65 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 18.3642 mm 18.3642 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.5 SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Standby Current-Max 0.005 A 0.0005 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 8.763 mm 8.763 mm
Base Number Matches 2 5
Output Characteristics 3-STATE

Compare 7200L50SOG8 with alternatives

Compare IDT7200L50SO with alternatives