7200L15JI8 vs IDT7200L15JG8 feature comparison

7200L15JI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L15JG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PLCC
Package Description PLASTIC, LCC-32 LCC-32
Pin Count 32
Manufacturer Package Code PL32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz 40 MHz
Cycle Time 25 ns 25 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e3
Length 13.97 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X9 256X9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 11.43 mm
Base Number Matches 2 1

Compare 7200L15JI8 with alternatives

Compare IDT7200L15JG8 with alternatives