7200L15J8 vs IDT7200L15J8 feature comparison

7200L15J8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L15J8 Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
PLCC QFJ
PLASTIC, LCC-32 PLASTIC, LCC-32
32 32
PL32
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
15 ns 15 ns
RETRANSMIT RETRANSMIT
40 MHz 40 MHz
25 ns 25 ns
R-PQCC-J32 R-PQCC-J32
e0 e0
13.97 mm 13.97 mm
2304 bit 2304 bit
OTHER FIFO OTHER FIFO
9 9
1 1
1 1
32 32
256 words 256 words
256 256
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
256X9 256X9
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6 LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
225 225
Not Qualified Not Qualified
3.55 mm 3.55 mm
0.0005 A 0.0005 A
0.125 mA 0.125 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD Tin/Lead (Sn85Pb15)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20 20
11.43 mm 11.43 mm
1 1
3-STATE

Compare 7200L15J8 with alternatives

Compare IDT7200L15J8 with alternatives