72-7000
vs
52-7000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MINIREEL COMPONENTS
MINIREEL COMPONENTS
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.015 µs
0.015 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare 72-7000 with alternatives
Compare 52-7000 with alternatives