71V67603ZS150PFI vs 71V67603S150PFG8 feature comparison

71V67603ZS150PFI Integrated Device Technology Inc

Buy Now Datasheet

71V67603S150PFG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, QFP100,.63X.87 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.8 ns 3.8 ns
Clock Frequency-Max (fCLK) 150 MHz 150 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
Memory Density 9437184 bit 9437184 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX36 256KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.07 A 0.05 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.325 mA 0.305 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Base Number Matches 1 2
Part Package Code TQFP
Pin Count 100
Manufacturer Package Code PKG100
Date Of Intro 1997-09-16
Additional Feature PIPELINED ARCHITECTURE
Length 20 mm
Number of Functions 1
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Width 14 mm

Compare 71V67603ZS150PFI with alternatives

Compare 71V67603S150PFG8 with alternatives