71V547S80PFGI vs 71V3557S80PFI feature comparison

71V547S80PFGI Integrated Device Technology Inc

Buy Now Datasheet

71V3557S80PFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description 14 X 20 MM, PLASTIC, TQFP-100 PLASTIC, TQFP-100
Pin Count 100 100
Manufacturer Package Code PKG100
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1998-04-01
Access Time-Max 5 ns 8 ns
Additional Feature FLOW-THROUGH FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 95 MHz 95 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-F100 R-PQFP-G100
JESD-609 Code e3 e0
Memory Density 4718592 bit 4718592 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX36 128KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.045 A 0.045 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.26 mA 0.26 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Base Number Matches 3 5
Length 20 mm
Seated Height-Max 1.6 mm
Width 14 mm

Compare 71V547S80PFGI with alternatives

Compare 71V3557S80PFI with alternatives