71V424YS15PHGI8 vs AS7C34096-15TI feature comparison

71V424YS15PHGI8 Integrated Device Technology Inc

Buy Now Datasheet

AS7C34096-15TI Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ALLIANCE SEMICONDUCTOR CORP
Part Package Code TSOP2 TSOP2
Package Description 0.400 INCH, ROHS COMPLIANT, TSOP2-44 TSOP2, TSOP44,.46,32
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Equivalence Code TSOP44,.46,32 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.02 A 0.02 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.16 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Length 18.415 mm
Seated Height-Max 1.2 mm
Width 10.16 mm

Compare 71V424YS15PHGI8 with alternatives

Compare AS7C34096-15TI with alternatives