71V424L10PHG8 vs AS7C34096A-10TIN feature comparison

71V424L10PHG8 Renesas Electronics Corporation

Buy Now Datasheet

AS7C34096A-10TIN Alliance Memory Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ALLIANCE MEMORY INC
Part Package Code TSOP TSOP2
Pin Count 44 44
Manufacturer Package Code PHG44
Reach Compliance Code compliant compliant
ECCN Code NLR 3A991.B.2.A
HTS Code 8542320041 8542.32.00.41
Factory Lead Time 18 Weeks 8 Weeks
Samacsys Manufacturer Renesas Electronics Alliance Memory
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e3/e6
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Equivalence Code TSOP44,.46,32 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A 0.008 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.165 mA 0.18 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Length 18.415 mm
Seated Height-Max 1.2 mm
Width 10.16 mm

Compare 71V424L10PHG8 with alternatives

Compare AS7C34096A-10TIN with alternatives