71V416YL12BEG4
vs
71V416L12BEG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
BGA, BGA48,6X8,30
9 X 9 MM, BGA-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PBGA-B48
S-PBGA-B48
JESD-609 Code
e1
e1
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TFBGA
Package Equivalence Code
BGA48,6X8,30
BGA48,6X8,30
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.01 A
0.01 A
Standby Voltage-Min
3 V
3 V
Supply Current-Max
0.1 mA
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Base Number Matches
1
2
Part Package Code
CABGA
Pin Count
48
Manufacturer Package Code
BEG48
Date Of Intro
1998-03-01
Length
9 mm
Seated Height-Max
1.2 mm
Width
9 mm
Compare 71V416YL12BEG4 with alternatives
Compare 71V416L12BEG with alternatives