71V416YL10BE
vs
IDT71V416YFL10BE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
9 X 9 MM, BGA-48
9 X 9 MM, BGA-48
Pin Count
48
48
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-PBGA-B48
S-PBGA-B48
JESD-609 Code
e0
e0
Length
9 mm
9 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
4
4
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA48,6X8,30
BGA48,6X8,30
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.01 A
0.01 A
Standby Voltage-Min
3 V
3 V
Supply Current-Max
0.18 mA
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
9 mm
9 mm
Base Number Matches
1
1
Pbfree Code
No
Compare 71V416YL10BE with alternatives
Compare IDT71V416YFL10BE with alternatives