71V416L12BEG8 vs IDT71V416YFL12BE feature comparison

71V416L12BEG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT71V416YFL12BE Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA BGA
Package Description 9 X 9 MM, ROHS COMPLIANT, BGA-48 9 X 9 MM, BGA-48
Pin Count 48 48
Manufacturer Package Code BEG48
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1998-03-01
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B48 S-PBGA-B48
JESD-609 Code e1 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 4
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.17 mA 0.17 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Length 9 mm
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm

Compare 71V416L12BEG8 with alternatives

Compare IDT71V416YFL12BE with alternatives