71V3558XSA100BGI8 vs 71V3558SA100BGGI feature comparison

71V3558XSA100BGI8 Integrated Device Technology Inc

Buy Now Datasheet

71V3558SA100BGGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description BGA, BGA119,7X17,50 BGA, BGA119,7X17,50
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 5 ns 5 ns
Clock Frequency-Max (fCLK) 100 MHz 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e1
Memory Density 4718592 bit 4718592 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Terminals 119 119
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX18 256KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA119,7X17,50 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.045 A 0.045 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.255 mA 0.255 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Base Number Matches 1 1
Part Package Code BGA
Pin Count 119
Length 22 mm
Number of Functions 1
Seated Height-Max 2.36 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Width 14 mm

Compare 71V3558XSA100BGI8 with alternatives

Compare 71V3558SA100BGGI with alternatives