71V3557SA75BG
vs
IDT71V3557SA75BG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
BGA
Package Description
14 X 22 MM, PLASTIC, BGA-119
14 X 22 MM, PLASTIC, BGA-119
Pin Count
119
119
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7.5 ns
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
100 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PBGA-B119
R-PBGA-B119
JESD-609 Code
e0
e0
Length
22 mm
22 mm
Memory Density
4718592 bit
4718592 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
119
119
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX36
128KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA119,7X17,50
BGA119,7X17,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.36 mm
2.36 mm
Standby Current-Max
0.04 A
0.04 A
Standby Voltage-Min
3.14 V
3.14 V
Supply Current-Max
0.275 mA
0.275 mA
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
20
Width
14 mm
14 mm
Base Number Matches
1
1
Compare 71V3557SA75BG with alternatives
Compare IDT71V3557SA75BG with alternatives