71V3557S85BGI8 vs 71V3557SA85BGGI8 feature comparison

71V3557S85BGI8 Integrated Device Technology Inc

Buy Now Datasheet

71V3557SA85BGGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PBGA BGA
Package Description 14 X 22 MM, PLASTIC, BGA-119 14 X 22 MM, ROHS COMPLIANT, BGA-119
Pin Count 119 119
Manufacturer Package Code BG119
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1998-08-01
Access Time-Max 8.5 ns 8.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 90 MHz 90 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e1
Length 22 mm 22 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX36 128KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA119,7X17,50 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.36 mm 2.36 mm
Standby Current-Max 0.045 A 0.045 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.235 mA 0.235 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 14 mm 14 mm
Base Number Matches 2 2

Compare 71V3557S85BGI8 with alternatives

Compare 71V3557SA85BGGI8 with alternatives