71V321S25JI8 vs 71V321L25JG8 feature comparison

71V321S25JI8 Integrated Device Technology Inc

Buy Now Datasheet

71V321L25JG8 Renesas Electronics Corporation

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
not_compliant compliant
EAR99 NLR
8542.32.00.41 8542320041
25 ns 25 ns
COMMON COMMON
S-PQCC-J52 S-PQCC-J52
e0 e3
16384 bit 16384 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
1 1
2 2
52 52
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2KX8 2KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC52,.8SQ LDCC52,.8SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
225 260
Not Qualified Not Qualified
0.005 A 0.0015 A
3 V 2 V
0.15 mA 0.1 mA
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20 30
1 2
PLCC
52
PLG52
18 Weeks
Renesas Electronics
19.1262 mm
1
4.572 mm
3.6 V
3 V
19.1262 mm

Compare 71V321S25JI8 with alternatives

Compare 71V321L25JG8 with alternatives