71V124SA12Y
vs
71V124HSA12Y
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
JESD-609 Code
e0
e0
Length
20.955 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.44
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.01 A
0.01 A
Standby Voltage-Min
3 V
3 V
Supply Current-Max
0.13 mA
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Base Number Matches
1
1
Pbfree Code
No
Compare 71V124SA12Y with alternatives
Compare 71V124HSA12Y with alternatives