71V016SA12Y8 vs K6R1016V1C-JC12T feature comparison

71V016SA12Y8 Integrated Device Technology Inc

Buy Now Datasheet

K6R1016V1C-JC12T Samsung Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
SOJ
0.400 INCH, PLASTIC, SOJ-44
44
not_compliant unknown
3A991.B.2.B 3A991.B.2.B
8542.32.00.41 8542.32.00.41
12 ns 12 ns
COMMON COMMON
R-PDSO-J44 R-PDSO-J44
e0 e0
28.575 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
16 16
3
1
44 44
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX16 64KX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ44,.44 SOJ44,.44
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
225
Not Qualified Not Qualified
3.683 mm
0.01 A 0.005 A
3.15 V 3 V
0.15 mA 0.095 mA
3.6 V
3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
30
10.16 mm
1 1

Compare 71V016SA12Y8 with alternatives

Compare K6R1016V1C-JC12T with alternatives