71V016HSA12PH8 vs 71V016SA12PHG8 feature comparison

71V016HSA12PH8 Integrated Device Technology Inc

Buy Now Datasheet

71V016SA12PHG8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.B NLR
HTS Code 8542.32.00.41 8542320041
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 1 3
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP2
Package Equivalence Code TSOP44,.46,32 TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 3 V 3.15 V
Supply Current-Max 0.15 mA 0.15 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code TSOP
Package Description TSOP2-44
Pin Count 44
Manufacturer Package Code PHG44
Factory Lead Time 18 Weeks
Date Of Intro 2020-06-25
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e3
Length 18.41 mm
Number of Functions 1
Number of Ports 1
Output Enable YES
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Compare 71V016HSA12PH8 with alternatives