71T75602S150PFG8 vs 71T75602S133BG feature comparison

71T75602S150PFG8 Renesas Electronics Corporation

Buy Now Datasheet

71T75602S133BG Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code TQFP PBGA
Pin Count 100 119
Manufacturer Package Code PKG100 BG119
Reach Compliance Code compliant not_compliant
ECCN Code NLR NLR
HTS Code 8542320041 8542320041
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Access Time-Max 3.8 ns 4.2 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 150 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PBGA-B119
JESD-609 Code e3 e0
Length 20 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 119
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX36 512KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP BGA
Package Equivalence Code QFP100,.63X.87 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.36 mm
Standby Current-Max 0.04 A 0.04 A
Standby Voltage-Min 2.38 V 2.38 V
Supply Current-Max 0.215 mA 0.195 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 14 mm 14 mm
Base Number Matches 1 8
Factory Lead Time 4 Weeks

Compare 71T75602S150PFG8 with alternatives

Compare 71T75602S133BG with alternatives