71QR32204000M vs R474R32205001M feature comparison

71QR32204000M KEMET Corporation

Buy Now Datasheet

R474R32205001M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL SAFETY CLASS X2
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 543 mΩ
Height 17 mm 17 mm
JESD-609 Code e3 e3
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 440 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Ripple Current 4100 mA
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape WIRE WIRE
Width 9 mm 9 mm
Base Number Matches 1 2
Pbfree Code Yes
Reference Standard ENEC; CUL; UL

Compare 71QR32204000M with alternatives

Compare R474R32205001M with alternatives