71PN4100JH30J vs R463N410052N1J feature comparison

71PN4100JH30J KEMET Corporation

Buy Now Datasheet

R463N410052N1J KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL RATED AC VOLTAGE (V): 300
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 95 mΩ
Height 20 mm 20 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 275 V 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Ripple Current 1700 mA
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE FLEXIBLE WIRE
Width 11 mm 11 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard IEC60384-14

Compare 71PN4100JH30J with alternatives

Compare R463N410052N1J with alternatives