71PI3680CK30M vs R71PI3680CK30M feature comparison

71PI3680CK30M KEMET Corporation

Buy Now Datasheet

R71PI3680CK30M KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 7143 ,
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
0.68 µF 0.68 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
105 mΩ 105 mΩ
19 mm 19 mm
18 mm 18 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
110 °C 110 °C
-40 °C -40 °C
Radial Radial
TR, 20 INCH TR, 20 INCH
20% 20%
275 V 275 V
630 V 630 V
1400 mA 1400 mA
NO NO
-200+/-100ppm/Cel ppm/°C -200+/-100ppm/Cel ppm/°C
15 mm 15 mm
WIRE WIRE
11 mm 11 mm
1 1
e3
TIN

Compare 71PI3680CK30M with alternatives

Compare R71PI3680CK30M with alternatives