71M6545T-IGTR/F
vs
71M6545-IGTR/F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SILERGY CORP
ANALOG DEVICES INC
Package Description
LFQFP,
LEAD FREE, LQFP-64
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Factory Lead Time
35 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Number of Functions
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
10 mm
10 mm
Base Number Matches
1
1
Samacsys Manufacturer
Analog Devices
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Technology
CMOS
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Compare 71M6545T-IGTR/F with alternatives
Compare 71M6545-IGTR/F with alternatives