71M6545T-IGTR/F vs 71M6545-IGT/F feature comparison

71M6545T-IGTR/F Silergy Corporation

Buy Now Datasheet

71M6545-IGT/F Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SILERGY CORP MAXIM INTEGRATED PRODUCTS INC
Package Description LFQFP, LEAD FREE, LQFP-64
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 35 Weeks
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of Functions 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 10 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
Qualification Status Not Qualified
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Technology CMOS
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

Compare 71M6545T-IGTR/F with alternatives

Compare 71M6545-IGT/F with alternatives